- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1619161116-000
T1619161116-000
TE Connectivity / AMP Brand
H16A-SGRS-PG16
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H16A-SGRS-PG16
Search Keywords: T1619161116000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1619161116-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Screw & Hole Thread Size:PG16
-
Height:57 mm
-
Packaging Method:Box
-
Length:96 mm
-
Material:Die Cast Aluminum
-
Corrosion Protected:Yes
-
Product Type:Housing
-
Circuit Application:Power & Signal
-
Product Size:5
-
Sealable:Yes
-
Entry Style:Side
-
Accessory Type:Housing
-
Locking Device Location:Housing
-
Locking Device Type:Locking
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$16.55
25
$15.00
50
$13.99
100
$12.75
250
$11.60
500
$10.39
1,000 +
$9.51
Click for Quote
Log in
to unlock special pricing