- Home ›
- All Products›
- T1619101216-000
T1619101216-000
TE Connectivity / AMP Brand
H10A-SGRS-2PG16
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H10A-SGRS-2PG16
Search Keywords: T1619101216000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1619101216-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Location:Side
-
Hood & Base Connector Product Type:Base Housing
-
Hood & Base Locking Device Type:Locking
-
Sealable:Yes
-
Locking Device Location:Housing
-
Corrosion Protected:Yes
-
Packaging Method:Box
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
-
Thread Size:2PG16
-
Product Height:57 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$15.49
25
$14.04
50
$13.10
100
$11.93
250
$10.86
500
$9.73
1,000 +
$8.90
Click for Quote
Log in
to unlock special pricing