- Home ›
- All Products›
- T1619031116-000
T1619031116-000
TE Connectivity / AMP Brand
H3A-AGSV-M16
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H3A-AGSV-M16
Search Keywords: T1619031116000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1619031116-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Corrosion Protected:Yes
-
Hood & Base Locking Device Type:Locking
-
Cable Entry Location:Bottom
-
Locking Device Location:Housing
-
Sealable:Yes
-
Hood & Base Connector Product Type:Base Housing
-
Packaging Method:Box
-
Circuit Application:Power & Signal
-
Thread Size:M16
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
20
$4.88
60
$4.72
100
$4.30
260
$3.96
500
$3.44
1,000
$3.19
2,500
$3.03
5,000 +
$2.99
Click for Quote
Log in
to unlock special pricing