- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1619030116-000
T1619030116-000
TE Connectivity / AMP Brand
H3A-MAGSV-M16
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H3A-MAGSV-M16
Search Keywords: T1619030116000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1619030116-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Zinc Alloy Die Cast
-
Dimension:42.2 x 75.6mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Ships today, if you order in
Minimum Order Quantity:
15
Order Increment:
5
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
15
$8.07
25
$7.40
50
$7.11
100
$6.51
250
$5.85
500
$5.17
1,000
$4.60
2,500 +
$4.30
Click for Quote
Log in
to unlock special pricing