- Home ›
- All Products›
- T1610322232-000
T1610322232-000
TE Connectivity / AMP Brand
H32B-SGR-LB-2M32
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H32B-SGR-LB-2M32
Search Keywords: T1610322232000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1610322232-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Location:Side
-
Hood & Base Connector Product Type:Base Housing
-
Sealable:Yes
-
Corrosion Protected:Yes
-
Hood & Base Locking Device Type:Locking Clip
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
-
Thread Size:2M32
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
6
$51.14
12
$38.36
18
$35.80
24 +
$35.08
Click for Quote
Log in
to unlock special pricing