- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1610062116-000
T1610062116-000
TE Connectivity / AMP Brand
H6B-SGRS-PG16
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
H6B-SGRS-PG16
Search Keywords: T1610062116000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1610062116-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:3
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:82 x 52 x 72.5mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$14.97
25
$14.01
50
$13.29
100
$12.30
250
$11.22
500
$10.03
1,000 +
$9.03
Click for Quote
Log in
to unlock special pricing