- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1549030000-000
T1549030000-000
TE Connectivity / AMP Brand
H3A-MAGS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H3A-MAGS
Search Keywords: T1549030000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1549030000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Zinc Alloy Die Cast
-
Dimension:42.2 x 65.2mm mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
163
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
10
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
20
$7.12
30
$6.70
100
$5.82
250
$5.24
500
$4.63
1,000
$4.12
2,500
$3.86
5,000 +
$3.79
Click for Quote
Log in
to unlock special pricing