- Home ›
- All Products›
- T1546033000-000
T1546033000-000
TE Connectivity / AMP Brand
H3A-MAGS-EMC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H3A-MAGS-EMC
Search Keywords: T1546033000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1546033000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Hood & Base Connector Product Type:Base Housing
-
Locking Device Location:Housing
-
Hood & Base Locking Device Type:Locking
-
Corrosion Protected:Yes
-
Sealable:Yes
-
Cable Entry Location:Bottom
-
Packaging Method:Box
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
-
Product Length:40 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
20
$7.51
40
$7.28
100
$6.62
260
$5.76
500
$5.30
1,000
$4.79
2,500
$4.66
5,000 +
$4.60
Click for Quote
Log in
to unlock special pricing