Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T1510163000-000

H16B-AD-LB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
H16B-AD-LB
Search Keywords: T1510163000000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T1510163000-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Type: Backshells
Operating Temperature: -40 to 125 °C
Connector Type: Connector Rectangular
Body Material: Die Cast Aluminum Alloy
Dimension: 116.2 x 95 x 88mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T1510163000-000 RoHS compliant?
Yes, T1510163000-000 is RoHS compliant.
What is the lead time for T1510163000-000?
The standard lead time for T1510163000-000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
Minimum Order Quantity:
6
Order Increment:
6
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$12.10
30
$11.71
54
$11.29
102
$10.61
252
$9.89
504
$8.98
1,002 +
$8.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!