- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1510103000-000
T1510103000-000
TE Connectivity / AMP Brand
H10B-AD-LB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H10B-AD-LB
Search Keywords: T1510103000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1510103000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:N/A
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:95.2 x 97 x 91mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7
Order Increment:
7
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
7
$13.76
28
$13.33
56
$12.43
105
$11.33
252
$10.31
504
$9.23
1,001 +
$8.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments