Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T1509161000-000

H16A-AGS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
H16A-AGS
Search Keywords: T1509161000000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T1509161000-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: Backshells
Operating Temperature: -40 to 125 °C
Connector Type: Connector Rectangular
Body Material: Die Cast Aluminum Alloy
Dimension: 98.7 x 48.4 x 43.35mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T1509161000-000 RoHS compliant?
Yes, T1509161000-000 is RoHS compliant.
What is the lead time for T1509161000-000?
The standard lead time for T1509161000-000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
Minimum Order Quantity:
7
Order Increment:
7
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$13.00
28
$12.27
56
$11.64
105
$10.80
252
$9.87
504
$8.82
1,001 +
$7.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!