- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1509101000-000
TE Connectivity / AMP Brand
T1509101000-000
H10A-AGS
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
H10A-AGS
Search Keywords: T1509101000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1509101000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:N/A
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:84 x 48.4mm mm
Tools/3D Models
+
Frequently Asked Questions
Is T1509101000-000 RoHS compliant?
Yes, T1509101000-000 is RoHS compliant.
What is the lead time for T1509101000-000?
The standard lead time for T1509101000-000 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
10
$12.18
30
$11.80
50
$11.27
100
$10.41
250
$9.35
500
$8.37
1,000 +
$7.66
Click for Quote
Log in
to unlock special pricing