- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1506033000-000
T1506033000-000
TE Connectivity / AMP Brand
H3A-MAG-EMC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H3A-MAG-EMC
Search Keywords: T1506033000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1506033000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Locking Device Type:Locking
-
Sealable:Yes
-
Product Size:1
-
Product Type:Housing
-
Corrosion Protected:Yes
-
Entry Style:Bottom
-
Locking Device Location:Housing
-
Accessory Type:Housing
-
Circuit Application:Power & Signal
-
Packaging Method:Box
-
Length:40 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
60
Order Increment:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$6.864
60
$6.240
100
$5.970
250
$5.420
500
$4.780
1,000
$4.310
2,500
$4.200
5,000 +
$4.150
Click for Quote
Log in
to unlock special pricing