- Home ›
- All Products›
- T1503063000-000
T1503063000-000
TE Connectivity / AMP Brand
H6B-AG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H6B-AG
Search Keywords: T1503063000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1503063000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Locking Device Location:Housing
-
Cable Entry Location:Bottom
-
Sealable:Yes
-
Corrosion Protected:Yes
-
Hood & Base Locking Device Type:Locking
-
Hood & Base Connector Product Type:Base Housing
-
Packaging Method:Box
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$9.48
25
$7.70
50
$7.68
100
$7.00
250
$6.10
500
$5.61
1,000
$5.07
2,500 +
$4.93
Click for Quote
Log in
to unlock special pricing