- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1500162000-000
T1500162000-000
TE Connectivity / AMP Brand
H16B-AGS-LB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H16B-AGS-LB
Search Keywords: T1500162000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1500162000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Backshells
-
Shell Size:6
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:116.2 x 58 x 49mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
6
$12.61
30
$11.43
54
$10.66
102
$9.85
252
$8.84
504
$7.92
1,002 +
$7.25
Click for Quote
Log in
to unlock special pricing