- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1500103000-000
T1500103000-000
TE Connectivity / AMP Brand
H10B-AG-LB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H10B-AG-LB
Search Keywords: T1500103000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1500103000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:N/A
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:95.2 x 71 x 50mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Ships today, if you order in
Minimum Order Quantity:
8
Order Increment:
8
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
8
$12.61
32
$10.18
56
$9.67
104
$9.46
256
$9.04
504
$8.62
1,000 +
$8.22
Click for Quote
Log in
to unlock special pricing