- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1500063000-000
TE Connectivity / AMP Brand
T1500063000-000
H6B-AG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1500063000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
6 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:180 °
-
Body Material:Aluminum Die Cast