- Home ›
- All Products›
- T1470242221-000
T1470242221-000
TE Connectivity / AMP Brand
H24B-SGRH-2PG21
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H24B-SGRH-2PG21
Search Keywords: T1470242221000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1470242221-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Corrosion Protected:Yes
-
Cable Entry Location:Side
-
Hood & Base Connector Product Type:Base Housing
-
Sealable:Yes
-
Hood & Base Locking Device Type:Locking Clip
-
Circuit Application:Power & Signal
-
Thread Size:2PG21
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$22.14
5
$20.71
10
$19.76
25
$19.17
50
$18.17
100
$16.35
250 +
$15.11
Click for Quote
Log in
to unlock special pricing