- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1470162132-000
T1470162132-000
TE Connectivity / AMP Brand
H16B-SGRH-M32
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H16B-SGRH-M32
Search Keywords: T1470162132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1470162132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Corrosion Protected:Yes
-
Circuit Application:Power & Signal
-
Screw & Hole Thread Size:M32
-
Accessory Type:Housing
-
Sealable:Yes
-
Product Size:6
-
Locking Device Type:Locking Clip
-
Material:Die Cast Aluminum
-
Entry Style:Side
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$16.70
10
$15.93
25
$15.45
50
$14.65
100
$13.75
250
$12.51
500 +
$11.21
Click for Quote
Log in
to unlock special pricing