- Home ›
- All Products›
- T1470102132-000
T1470102132-000
TE Connectivity / AMP Brand
H10B-SGRH-M32
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H10B-SGRH-M32
Search Keywords: T1470102132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1470102132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Location:Side
-
Hood & Base Connector Product Type:Base Housing
-
Hood & Base Locking Device Type:Locking Clip
-
Corrosion Protected:Yes
-
Sealable:Yes
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
-
Thread Size:M32
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$16.47
25
$14.92
50
$13.92
100
$12.68
250
$11.54
500
$10.34
1,000 +
$9.46
Click for Quote
Log in
to unlock special pricing