- Home ›
- All Products›
- T1450160221-000
T1450160221-000
TE Connectivity / AMP Brand
H16B-SGR-BO-2PG21
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H16B-SGR-BO-2PG21
Search Keywords: T1450160221000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1450160221-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Hood & Base Locking Device Type:Locking Clip
-
Corrosion Protected:Yes
-
Hood & Base Connector Product Type:Base Housing
-
Cable Entry Location:Side
-
Circuit Application:Power & Signal
-
Thread Size:2PG21
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$17.99
10
$17.16
25
$16.65
50
$15.78
100
$14.20
250
$13.48
500 +
$12.07
Click for Quote
Log in
to unlock special pricing