- Home ›
- All Products›
- T1449320221-000
T1449320221-000
TE Connectivity / AMP Brand
H32A-SGR-2PG21
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H32A-SGR-2PG21
Search Keywords: T1449320221000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1449320221-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Locking Device Location:Housing
-
Cable Entry Location:Side
-
Corrosion Protected:Yes
-
Packaging Method:Bag
-
Hood & Base Connector Product Type:Hood
-
Housing Material:Die Cast Aluminum
-
Thread Size:PG21
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
8
$36.35
16
$27.27
24
$25.45
32 +
$24.94
Click for Quote
Log in
to unlock special pricing