- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1449320125-000
TE Connectivity / AMP Brand
T1449320125-000
Hood 90ƒA€A° Powder Die Cast Aluminum Alloy Box
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Hood 90ƒA€A° Powder Die Cast Aluminum Alloy Box
Search Keywords: T1449320125000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1449320125-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:901072°
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular1075
-
Body Material:Die Cast Aluminum Alloy1073
-
Dimension:123.8 x 68.4 x 102.8mm mm
Tools/3D Models
+
Frequently Asked Questions
Is T1449320125-000 RoHS compliant?
Yes, T1449320125-000 is RoHS compliant.
What is the lead time for T1449320125-000?
The standard lead time for T1449320125-000 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
MOQ for out of Stock Qty:
9
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$39.28
5
$39.19
9
$39.09
18
$29.31
27
$27.36
36 +
$26.82
Click for Quote
Log in
to unlock special pricing