- Home ›
- All Products›
- T1440322150-000
T1440322150-000
TE Connectivity / AMP Brand
H32B-SGR-M50
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H32B-SGR-M50
Search Keywords: T1440322150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1440322150-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Locking Device Type:Locking Clip
-
Hood & Base Connector Product Type:Base Housing
-
Corrosion Protected:Yes
-
Cable Entry Location:Side
-
Sealable:Yes
-
Circuit Application:Power & Signal
-
Thread Size:M50
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$29.84
5
$27.92
10
$26.63
25
$25.83
50
$24.14
100
$22.04
250 +
$20.36
Click for Quote
Log in
to unlock special pricing