- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1440242125-000
T1440242125-000
TE Connectivity / AMP Brand
H24B-SGR-M25
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H24B-SGR-M25
Search Keywords: T1440242125000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1440242125-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:144 x 57 x 74.7mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$15.84
25
$15.22
50
$14.41
100
$13.30
250
$12.11
500 +
$10.80
Click for Quote
Log in
to unlock special pricing