- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1440161125-000
T1440161125-000
TE Connectivity / AMP Brand
H16B-SGRS-M25
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H16B-SGRS-M25
Search Keywords: T1440161125000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1440161125-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Entry Style:Side
-
Screw & Hole Thread Size:M25
-
Locking Device Type:Locking Clip
-
Circuit Application:Power & Signal
-
Accessory Type:Housing
-
Sealable:Yes
-
Product Size:6
-
Material:Die Cast Aluminum
-
Corrosion Protected:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
6
$18.99
12
$18.12
30
$17.58
54
$16.66
102
$14.99
252
$13.85
504 +
$12.75
Click for Quote
Log in
to unlock special pricing