- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1410322000-000
T1410322000-000
TE Connectivity / AMP Brand
H32B-AG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H32B-AG
Search Keywords: T1410322000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1410322000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Backshells
-
Shell Size:10
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Aluminum Die Cast
-
Dimension:124 x 94mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Minimum Order Quantity:
8
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
8
$19.20
16
$18.64
32
$18.08
56
$17.23
104
$15.97
256
$14.55
504 +
$13.00
Click for Quote
Log in
to unlock special pricing