Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T1410241000-000

H24B-AGS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
H24B-AGS
Search Keywords: T1410241000000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T1410241000-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Backshells
Angular Function: 180 °
Connector Type: Connector Rectangular
Body Material: Die Cast Aluminum Alloy
Dimension: 164.2 x 35 x 55mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T1410241000-000 RoHS compliant?
Yes, T1410241000-000 is RoHS compliant.
What is the lead time for T1410241000-000?
The standard lead time for T1410241000-000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$12.66
30
$12.36
50
$11.94
100
$11.20
250
$10.43
500
$9.46
1,000 +
$8.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!