- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1410240000-000
TE Connectivity / AMP Brand
T1410240000-000
H24B-AG-SL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | T1410240000-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Sealable: | Yes |
| Width: | 2.244 in, 57 mm |
| Height: | 1.819 in, 46.2 mm |
| Color: | Gray |
| Material: | Die Cast Aluminum |
| Accessory Type: | Housing |
| Packaging Quantity: | 7 |
| Packaging Method: | Box |
| Locking Device Type: | Locking Lever |
| Corrosion Protected: | Yes |
| Length: | 6.52 in, 165.6 mm |
| Product Size: | 8 |
| Entry Style: | Bottom |
| Connector Mounting Type: | Bulkhead |
| Locking Device Location: | Housing |