- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1410162000-000
T1410162000-000
TE Connectivity / AMP Brand
H16B-AG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H16B-AG
Search Keywords: T1410162000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1410162000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Backshells
-
Shell Size:6
-
Angular Function:180 °
-
Body Material:Die Cast Aluminum Alloy
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$8.53
30
$8.39
50
$8.01
100
$7.51
250
$6.94
500
$6.30
1,000 +
$5.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT