- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1410161000-000
TE Connectivity / AMP Brand
T1410161000-000
Hood 180ƒA€A° 6 Shell Size Powder Die Cast Aluminum Alloy
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | T1410161000-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Backshells1087 |
| Shell Size: | 61086 |
| Angular Function: | 1801072° |
| Operating Temperature: | -40 to 125 °C |
| Connector Type: | Connector Rectangular1075 |
| Body Material: | Die Cast Aluminum Alloy1073 |
| Dimension: | 133.4 x 55 x 29.8mm mm |