- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1410160000-000
T1410160000-000
TE Connectivity / AMP Brand
H16B-AG-SL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H16B-AG-SL
Search Keywords: T1410160000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1410160000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Sealable:Yes
-
Height:1.819 in, 46.2 mm
-
Color:Gray
-
Material:Die Cast Aluminum
-
Cable Entry Location:Bottom
-
Hood & Base Connector Product Type:Base Housing
-
Width:2.244 in, 57 mm
-
Locking Device Location:Housing
-
Packaging Method:Box
-
Hood & Base Locking Device Type:Locking Lever
-
Connector Mounting Type:Bulkhead
-
Packaging Quantity:10
-
Length:5.496 in, 139.6 mm
-
Corrosion Protected:Yes
-
Product Size:6
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
6
$14.54
30
$13.45
54
$13.14
102
$11.97
252
$10.89
504
$9.76
1,002 +
$8.93
Click for Quote
Log in
to unlock special pricing