- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1410102000-000
T1410102000-000
TE Connectivity / AMP Brand
H10B-AG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H10B-AG
Search Keywords: T1410102000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1410102000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:180 °
-
Body Material:Aluminum Die Cast
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
12
$8.16
36
$8.03
60
$7.66
108
$7.19
252
$6.64
504
$6.03
1,008 +
$5.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments