- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1410101000-000
T1410101000-000
TE Connectivity / AMP Brand
Hood 180ƒA€A° 4 Shell Size Powder Die Cast Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Hood 180ƒA€A° 4 Shell Size Powder Die Cast Aluminum Alloy
Search Keywords: T1410101000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1410101000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Backshells1087
-
Shell Size:41086
-
Angular Function:1801072°
-
Operating Temperature:-40 to 125 °C
-
Body Material:Die Cast Aluminum Alloy1073
-
Dimension:101 x 54.4 x 29.8mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
12
$14.84
36
$14.17
60
$13.44
108
$12.61
252
$11.48
504
$10.28
1,008 +
$9.41
Click for Quote
Log in
to unlock special pricing