- Home ›
- All Products›
- T1390240140-000
T1390240140-000
TE Connectivity / AMP Brand
H24B-TSH-RC-M40
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H24B-TSH-RC-M40
Search Keywords: T1390240140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1390240140-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Corrosion Protected:Yes
-
Cable Entry Location:Side
-
Sealable:Yes
-
Hood & Base Locking Device Type:Locking Clip
-
Hood & Base Connector Product Type:Hood
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
-
Thread Size:M40
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$17.58
10
$16.77
25
$16.27
50
$15.42
100
$13.87
250
$13.17
500 +
$11.80
Click for Quote
Log in
to unlock special pricing