- Home ›
- All Products›
- T1390240132-000
T1390240132-000
TE Connectivity / AMP Brand
H24B-TSH-RC-M32
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H24B-TSH-RC-M32
Search Keywords: T1390240132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1390240132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Locking Device Type:Locking Clip
-
Hood & Base Connector Product Type:Hood
-
Sealable:Yes
-
Corrosion Protected:Yes
-
Cable Entry Location:Side
-
Circuit Application:Power & Signal
-
Thread Size:M32
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$17.08
25
$15.48
50
$14.44
100
$13.15
250
$11.97
500
$10.72
1,000 +
$9.82
Click for Quote
Log in
to unlock special pricing