- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1350060121-000
T1350060121-000
TE Connectivity / AMP Brand
H6B-TSB-PG21
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H6B-TSB-PG21
Search Keywords: T1350060121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1350060121-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Die Cast Aluminum
-
Screw & Hole Thread Size:PG21
-
Accessory Type:Hood
-
Sealable:Yes
-
Corrosion Protected:Yes
-
Entry Style:Side
-
Circuit Application:Power & Signal
-
Product Size:3
-
Locking Device Type:Locking Clip
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$10.41
25
$9.43
50
$8.80
100
$8.13
250
$7.30
500
$6.71
1,000 +
$6.06
Click for Quote
Log in
to unlock special pricing