- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1349160120-000
T1349160120-000
TE Connectivity / AMP Brand
Hood 180ƒA€A° 20 Shell Size Powder Die Cast Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Hood 180ƒA€A° 20 Shell Size Powder Die Cast Aluminum Alloy
Search Keywords: T1349160120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1349160120-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Backshells1087
-
Shell Size:201086
-
Angular Function:1801072°
-
Body Material:Die Cast Aluminum Alloy1073
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Ships today, if you order in
Minimum Order Quantity:
14
Order Increment:
7
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
14
$9.33
28
$8.82
56
$8.57
105
$7.95
252
$7.27
504
$6.50
1,001 +
$5.85
Click for Quote
Log in
to unlock special pricing