- Home ›
- All Products›
- T1340240232-000
T1340240232-000
TE Connectivity / AMP Brand
H24B-TGH-RO-2M32
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H24B-TGH-RO-2M32
Search Keywords: T1340240232000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1340240232-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Corrosion Protected:Yes
-
Sealable:Yes
-
Hood & Base Connector Product Type:Hood
-
Hood & Base Locking Device Type:Locking Clip
-
Cable Entry Location:Top & Side
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
-
Thread Size:2M32
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$14.77
25
$13.39
50
$12.49
100
$11.38
250
$10.36
500
$9.27
1,000 +
$8.49
Click for Quote
Log in
to unlock special pricing