- Home ›
- All Products›
- T1340066132-000
T1340066132-000
TE Connectivity / AMP Brand
H6B-TGH-M32
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H6B-TGH-M32
Search Keywords: T1340066132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1340066132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Location:Bottom
-
Corrosion Protected:Yes
-
Hood & Base Locking Device Type:Locking
-
Locking Device Location:Hood
-
Packaging Method:Box
-
Hood & Base Connector Product Type:Hood
-
Sealable:Yes
-
Circuit Application:Power & Signal
-
Thread Size:M32
-
Product Height:72 mm
-
Product Length:60 mm
-
Housing Material:Die Cast Aluminum
-
Product Width:43 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$9.46
25
$8.57
50
$8.00
100
$7.39
250
$6.63
500
$6.10
1,000 +
$5.51
Click for Quote
Log in
to unlock special pricing