- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1339160120-000
T1339160120-000
TE Connectivity / AMP Brand
Hood 90ƒA€A° Powder Die Cast Aluminum Alloy Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Hood 90ƒA€A° Powder Die Cast Aluminum Alloy Box
Search Keywords: T1339160120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1339160120-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:901072°
-
Operating Temperature:-40 to 125 °C
-
Connector Type:N/A
-
Body Material:Die Cast Aluminum Alloy1073
-
Dimension:90 x 72.2mm mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
179
Can Ship immediately
Minimum Order Quantity:
7
Order Increment:
7
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7
$9.33
28
$8.82
56
$8.57
105
$7.95
252
$7.27
504
$6.50
1,001 +
$5.85
Click for Quote
Log in
to unlock special pricing