- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1330240140-000
T1330240140-000
TE Connectivity / AMP Brand
H24B-TSH-RO-M40
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
H24B-TSH-RO-M40
Search Keywords: T1330240140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1330240140-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Power & Signal
-
Locking Device Type:Locking Clip
-
Length:5.433 in, 138 mm
-
Locking Device Location:Housing
-
Entry Style:Side
-
Accessory Type:Hood
-
Corrosion Protected:Yes
-
Width:1.771 in, 45 mm
-
Packaging Quantity:1
-
Height:2.992 in, 76 mm
-
Product Size:8
-
Screw & Hole Thread Size:M40
-
Material:Die Cast Aluminum
-
Product Type:Housing
-
Sealable:Yes
-
Color:Gray
-
Packaging Method:Bag
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$20.845
5
$18.950
25
$13.610
50
$12.790
100
$11.770
250
$11.300
500
$10.800
1,000 +
$10.750
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT