- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1330240132-000
T1330240132-000
TE Connectivity / AMP Brand
Hood 90ƒA€A° Powder Die Cast Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Hood 90ƒA€A° Powder Die Cast Aluminum Alloy
Search Keywords: T1330240132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1330240132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:901072°
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular1075
-
Body Material:Die Cast Aluminum Alloy1073
-
Dimension:138 x 44 x 60mm mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
16
Order Increment:
8
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$14.234
16
$12.940
32
$11.990
56
$11.700
104
$10.660
256
$9.700
504
$8.690
1,000 +
$7.960
Click for Quote
Log in
to unlock special pricing