- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1330160125-000
T1330160125-000
TE Connectivity / AMP Brand
H16B-TSH-RO-M25
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H16B-TSH-RO-M25
Search Keywords: T1330160125000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1330160125-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Die Cast Aluminum
-
Entry Style:Side
-
Corrosion Protected:Yes
-
Locking Device Type:Locking Clip
-
Sealable:Yes
-
Screw & Hole Thread Size:M25
-
Accessory Type:Hood
-
Product Size:6
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$12.96
25
$11.75
50
$10.96
100
$10.13
250
$9.09
500
$8.14
1,000 +
$7.45
Click for Quote
Log in
to unlock special pricing