- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1330100120-000
T1330100120-000
TE Connectivity / AMP Brand
H10B-TSH-RO-M20
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H10B-TSH-RO-M20
Search Keywords: T1330100120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1330100120-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Hood
-
Locking Device Type:Locking Clip
-
Screw & Hole Thread Size:M20
-
Entry Style:Side
-
Corrosion Protected:Yes
-
Sealable:Yes
-
Product Size:4
-
Circuit Application:Power & Signal
-
Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$14.45
25
$13.10
50
$12.22
100
$11.13
250
$10.13
500
$9.07
1,000 +
$8.31
Click for Quote
Log in
to unlock special pricing