- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1329320132-000
T1329320132-000
TE Connectivity / AMP Brand
Hood 90ƒA€A° Powder Die Cast Aluminum Alloy Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Hood 90ƒA€A° Powder Die Cast Aluminum Alloy Box
Search Keywords: T1329320132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1329320132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:901072°
-
Operating Temperature:-40 to 125 °C
-
Connector Type:N/A
-
Body Material:Die Cast Aluminum Alloy1073
-
Dimension:82 x 69.4 x 76mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Ships today, if you order in
Minimum Order Quantity:
8
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
8
$17.74
16
$17.22
32
$16.70
56
$15.91
104
$14.75
256
$13.44
504 +
$12.02
Click for Quote
Log in
to unlock special pricing