- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1329320121-000
T1329320121-000
TE Connectivity / AMP Brand
H32A-TG-PG21
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H32A-TG-PG21
Search Keywords: T1329320121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1329320121-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Corrosion Protected:Yes
-
Locking Device Location:Housing
-
Screw & Hole Thread Size:PG21
-
Product Size:7
-
Indicator Location:Top & Side
-
Packaging Method:Bag
-
Width:56 mm
-
Packaging Quantity:1
-
Length:82 mm
-
Accessory Type:Hood
-
Material:Die Cast Aluminum
-
Color:Gray
-
Product Type:Hood
-
Height:76 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$18.11
10
$17.27
25
$16.75
50
$15.89
100
$14.29
250
$13.57
500 +
$12.15
Click for Quote
Log in
to unlock special pricing