- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1329100125-000
T1329100125-000
TE Connectivity / AMP Brand
Hood 180ƒA€A° 2 Shell Size Powder Die Cast Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Hood 180ƒA€A° 2 Shell Size Powder Die Cast Aluminum Alloy
Search Keywords: T1329100125000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1329100125-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Backshells1087
-
Shell Size:21086
-
Angular Function:1801072°
-
Body Material:Die Cast Aluminum Alloy1073
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Minimum Order Quantity:
14
Order Increment:
7
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
14
$8.58
28
$7.95
56
$7.47
105
$6.85
252
$6.18
504
$5.47
1,001
$4.86
2,506 +
$4.55
Click for Quote
Log in
to unlock special pricing