- Home ›
- All Products›
- T1329100116-000
T1329100116-000
TE Connectivity / AMP Brand
H10A-TG-PG16
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H10A-TG-PG16
Search Keywords: T1329100116000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1329100116-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Locking Device Location:Housing
-
Cable Entry Location:Bottom
-
Packaging Method:Bag
-
Sealable:Yes
-
Corrosion Protected:Yes
-
Hood & Base Connector Product Type:Hood
-
Hood & Base Locking Device Type:Locking
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
-
Primary Product Color:Gray
-
Thread Size:PG16
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$6.67
25
$6.45
50
$6.36
100
$5.97
250
$5.56
500
$5.05
1,000 +
$4.62
Click for Quote
Log in
to unlock special pricing