- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1329036120-000
T1329036120-000
TE Connectivity / AMP Brand
H3A-MTG-M20
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H3A-MTG-M20
Search Keywords: T1329036120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1329036120-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Backshells
-
Shell Size:1
-
Angular Function:180 °
-
Body Material:Die Cast Aluminum Alloy
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$4.04
50
$3.86
100
$3.60
250
$3.33
500
$3.01
1,000
$2.73
2,500 +
$2.65
Click for Quote
Log in
to unlock special pricing